
The Accu-Guard PTC resettable fuse is a surface mount device with a maximum operating temperature range of -55°C to 125°C. It has a current rating of 250mA and a maximum voltage rating of 63V DC. The fuse is packaged in a SMD/SMT case and is lead free. It is approved by UL and has a power dissipation of 200mW.
Sign in to ask questions about the Kyocera F0805B0R25FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0805B0R25FWTR technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Current Rating | 250mA |
| DC Cold Resistance | 750mR |
| Depth | 1.27mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Resistance | 750mR |
| RoHS Compliant | No |
| Series | Accu-Guard® |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.27mm |
| Working Voltage | 63V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera F0805B0R25FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
