
The Accu-Guard II 63V 500mA surface mount PTC resettable fuse from Kyocera offers a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 63V and a current rating of 500mA. The fuse is packaged in a 0805 case and is available in quantities of 3000. It is lead free and compliant with UL approvals.
Sign in to ask questions about the Kyocera F0805B0R50FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0805B0R50FWTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Cold Resistance | 350mR |
| Depth | 1.27mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 350mR |
| RoHS Compliant | No |
| Series | Accu-Guard® II |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.27mm |
| Working Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F0805B0R50FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
