Fuse Chip 0.5A 32V Fast 2-Pin Pin Surface Mount T/R
Kyocera F0805B0R50FWTRM technical specifications.
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Pin |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
No datasheet is available for this part.