Kyocera F0805B0R75FSTR technical specifications.
| Approvals | UL |
| Package/Case | 0805 |
| Current Rating | 750mA |
| DC Cold Resistance | 270mR |
| Depth | 1.27mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0805B0R75FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.