
The Accu-Guard II 0805 PTC resettable fuse from Kyocera features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 750mA and a DC rated voltage of 63V. The fuse is available in a surface mount package with dimensions of 2.1mm in length, 1.27mm in width, and 0.9mm in height. The Accu-Guard II series is not RoHS compliant.
Sign in to ask questions about the Kyocera F0805B0R75FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0805B0R75FWTR technical specifications.
| Package/Case | 0805 |
| Current Rating | 750mA |
| DC Cold Resistance | 270mR |
| Depth | 1.27mm |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 270mR |
| RoHS Compliant | No |
| Series | Accu-Guard® II |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F0805B0R75FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.