Fuse Chip 0.75A 32V Fast 2-Pin Pin Surface Mount T/R
Kyocera F0805B0R75FWTRM technical specifications.
| Current Rating | 0.75A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Pin |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.