Kyocera F0805B1R00FSTR technical specifications.
| Approvals | UL |
| Package/Case | 0805 |
| Current Rating | 1A |
| DC Cold Resistance | 220mR |
| Depth | 1.27mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® |
| Terminal Material | Nickel |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0805B1R00FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.