Kyocera F0805B1R00FWTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Current Rating | 1A |
| DC Cold Resistance | 220mR |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 0.083inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220mR |
| RoHS Compliant | No |
| Series | Accu-Guard® II |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera F0805B1R00FWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
