The Kyocera F0805B1R50FSTR is a 1.5A 63V surface mount PTC resettable fuse with a package size of 0805. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and has a terminal material of nickel. It is available in a tape and reel packaging with a quantity of 3000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera F0805B1R50FSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Current Rating | 1.5A |
| DC Cold Resistance | 120mR |
| Depth | 1.27mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| Series | Accu-Guard® II |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F0805B1R50FSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.