The Accu-Guard II 63V 1.5A surface mount PTC resettable fuse is a 0805 packaged component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 1.5A and a DC cold resistance of 120mR. The fuse measures 2.1mm in length, 1.27mm in width, and 0.9mm in height, with a depth of 1.27mm. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Kyocera F0805B1R50FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0805B1R50FWTR technical specifications.
| Package/Case | 0805 |
| Current Rating | 1.5A |
| DC Cold Resistance | 120mR |
| Depth | 1.27mm |
| Fuse Size | 2.1 X 1.27 X 0.9mm |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | Accu-Guard® II |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F0805B1R50FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.