Sign in to ask questions about the Kyocera F0805B3R00FWTR\3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0805B3R00FWTR\3 technical specifications.
| Package/Case | 0805 |
| Current Rating | 3A |
| Height | 0.9mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| DC Rated Voltage | 63V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0805B3R00FWTR\3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.