
The Accu-Guard PTC resettable fuse is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 200mA and a DC rated voltage of 32V. The fuse measures 1.2mm in height, 3.1mm in length, and 1.6mm in width. It is available in a 1206 package quantity of 3000 units per reel.
Sign in to ask questions about the Kyocera F1206A0R20FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F1206A0R20FWTR technical specifications.
| Package/Case | 1206 |
| Current Rating | 200mA |
| DC Cold Resistance | 950mR |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 950mR |
| RoHS Compliant | No |
| Series | Accu-Guard® |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F1206A0R20FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.