
The Accu-Guard PTC resettable fuse from Kyocera features a 32V DC rated voltage and 375mA current rating. It has a resistance of 400mR and is available in a 1206 package. The fuse is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera F1206A0R37FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Current Rating | 375mA |
| DC Cold Resistance | 400mR |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 400mR |
| RoHS Compliant | No |
| Series | Accu-Guard® |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F1206A0R37FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.