
The Accu-Guard PTC resettable fuse is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 32V and a current rating of 500mA. The fuse is packaged in a 1206 case and is available in quantities of 3000. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Kyocera F1206A0R50FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F1206A0R50FWTR technical specifications.
| Package/Case | 1206 |
| Current Rating | 500mA |
| DC Cold Resistance | 350mR |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 350mR |
| RoHS Compliant | No |
| Series | Accu-Guard® |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera F1206A0R50FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
