Kyocera F1206B0R50FSTR technical specifications.
| Current Rating | 500mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Terminal Material | Nickel |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F1206B0R50FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.