
The Kyocera F1206B0R50FWTR is a surface mount PTC resettable fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 63V and a current rating of 500mA. The fuse has a DC cold resistance of 350mR and is available in a 1206 package. It is lead free and RoHS compliant, and is packaged in a tape and reel format with 3000 pieces per reel.
Sign in to ask questions about the Kyocera F1206B0R50FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F1206B0R50FWTR technical specifications.
| Package/Case | 1206 |
| Current Rating | 500mA |
| DC Cold Resistance | 350mR |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 350mR |
| RoHS Compliant | No |
| Series | Accu-Guard® II |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| Working Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F1206B0R50FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.