
The Kyocera F1206B2R00FSTR is a surface mount PTC resettable fuse rated for 2A and 63V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a 1206 case and is available in quantities of 3000. It is lead free and RoHS compliant, and has a DC cold resistance of 80mR.
Kyocera F1206B2R00FSTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Current Rating | 2A |
| DC Cold Resistance | 80mR |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Terminal Material | Nickel |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F1206B2R00FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.