
Surface mount PTC resettable fuse rated for 3A and 63VDC. Features a low 50mR DC cold resistance and a compact 1206 case size. Operates across a wide temperature range from -55°C to 125°C. UL approved and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera F1206B3R00FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Current Rating | 3A |
| DC Cold Resistance | 50mR |
| Depth | 1.6mm |
| Fuse Current | 3A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| RoHS Compliant | No |
| Series | Accu-Guard® II |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| Working Voltage | 63V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera F1206B3R00FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
