
Polymer aluminum electrolytic capacitor, 22µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 500mΩ ESR, 10% dissipation factor, and 13.9µA leakage current. Surface mountable in a 0603 (1608 metric) case code, with dimensions of 1.6mm length, 0.85mm width, and 0.8mm height. Operates from -55°C to 105°C, with a ripple current rating of 224mA. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 0.8mm |
| Leakage Current | 13.9uA |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 224mA |
| RoHS Compliant | Yes |
| Series | F38 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
