
Polymer Aluminum Electrolytic Capacitor, 47 µF capacitance, 6.3 V DC rated voltage, and ± 20% tolerance. Features 200 mΩ ESR, 10% dissipation factor, and 29.6 µA leakage current. Surface mountable in an 0805 (2012 metric) package with SMD/SMT termination. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Kyocera F380J476MSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F380J476MSA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 0.8mm |
| Leakage Current | 29.6uA |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F38 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F380J476MSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
