
Surface mount tantalum polymer capacitor with 10 µF capacitance and 10 V DC rated voltage. Features a miniature 0603 (1608 metric) case size, ±20% tolerance, and 500 mΩ ESR. Operates across a -55°C to 105°C temperature range with 10 µA leakage current and 15% dissipation factor. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera F381A106MMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F381A106MMA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 0.8mm |
| Leakage Current | 10uA |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F38 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F381A106MMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
