
This is a general-purpose tantalum capacitor with a capacitance of 1uF and a voltage rating of 6.3V. It has an ESR of 12 ohms and is available in the 0805 package case. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and is packaged on tape and reel.
Kyocera F920J105MPA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
