22uF, 10V surface mount tantalum capacitor with 20% tolerance. Features 8 Ohm ESR and 30% dissipation factor. Encased in a 0603 (1608 metric) package, this general-purpose component operates from -55°C to 125°C with a leakage current of 11uA. Dimensions are 1.6mm length, 0.85mm width, and 0.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera F981A226MMALZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 0.8mm |
| Leakage Current | 11uA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F98, Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F981A226MMALZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.