
Radial film capacitor with 10µF capacitance and 10% tolerance, rated for 900V DC. Features a low Equivalent Series Resistance (ESR) of 12mΩ and a PP dielectric. Designed for through-hole PCB mounting with a 37.5mm lead pitch. Operating temperature range is -40°C to 100°C.
Kyocera FB37H6C0106KC technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 22mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 1.2mm |
| Lead Length | 15mm |
| Lead Pitch | 37.5mm |
| Length | 42.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 49 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 900V |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FB37H6C0106KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
