
Radial film capacitor with 20µF capacitance and 10% tolerance, rated for 900V DC. Features low 6mΩ ESR and PP dielectric material. Designed for through-hole mounting with a 37.5mm lead pitch, 1.2mm lead diameter, and 15mm lead length. Operates across a -40°C to 100°C temperature range.
Kyocera FB37M6C0206KC technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 30mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.2mm |
| Lead Length | 15mm |
| Lead Pitch | 37.5mm |
| Length | 42.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 44 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 900V |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FB37M6C0206KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.