
Radial film capacitor with 10µF capacitance and 1.2kV DC rated voltage. Features 8.5mΩ ESR and PP dielectric material. Designed for through-hole PCB mounting with a 37.5mm lead pitch. Operating temperature range from -40°C to 100°C. RoHS compliant.
Kyocera FB37M6P0106KC technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8.5mR |
| Height | 30mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.2mm |
| Lead Length | 15mm |
| Lead Pitch | 37.5mm |
| Length | 42.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 44 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FB37M6P0106KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.