Radial film capacitor with 20µF capacitance and 1.1kV voltage rating. Features a low ESR of 8.5mΩ and PP dielectric material. Operates from -40°C to 100°C with a 10% tolerance. Through-hole mounting with a 2.067-inch lead pitch.
Kyocera FE52N6L0206KB technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8.5mR |
| Height | 30mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.2mm |
| Lead Length | 5mm |
| Lead Pitch | 2.067inch |
| Length | 57.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.1kV |
| Voltage Rating | 1.1kV |
| DC Rated Voltage | 1.1kV |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FE52N6L0206KB to view detailed technical specifications.
No datasheet is available for this part.