Radial film capacitor with 33µF capacitance and 10% tolerance, rated for 75V DC and 45V AC. Features a PP dielectric material, 3mΩ ESR, and a 3A current rating. Designed for through-hole PCB mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Operates across a -55°C to 105°C temperature range.
Sign in to ask questions about the Kyocera FFB14D0336K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB14D0336K technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Current Rating | 3A |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 75V |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 75V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB14D0336K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.