
Radial film capacitor with 7.5µF capacitance and 10% tolerance, rated for 300VDC and 90VAC. Features a polyester dielectric, 16mΩ ESR, and a 2.4A current rating. Designed for through-hole PCB mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Operates across a -55°C to 105°C temperature range.
Sign in to ask questions about the Kyocera FFB14H0755K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB14H0755K technical specifications.
| Capacitance | 7.5uF |
| Package/Case | Radial |
| Current Rating | 2.4A |
| Depth | 13mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 22.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 300V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB14H0755K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.