
Radial film capacitor with 6.2µF capacitance and 10% tolerance, rated for 400VDC and 105VAC. Features a polyester dielectric and a 2.5A current rating. Designed for through-hole mounting with a 27.5mm lead pitch. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the Kyocera FFB14I0625K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB14I0625K technical specifications.
| Capacitance | 6.2uF |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Depth | 13mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13mm |
| Height - Seated (Max) | 0.882inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 105V |
| DC Rated Voltage | 400V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB14I0625K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
