
Radial film capacitor with 3.3uF capacitance and 10% tolerance. Features a 720V DC rating and 120V AC rating, with a maximum operating temperature of 105°C. Constructed with a PP dielectric and through-hole mounting. Dimensions include 31.1mm length, 13mm depth, and 13mm height, with a 27.5mm lead pitch. Offers 5A current rating and 31mR ESR.
Sign in to ask questions about the Kyocera FFB16A0335K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB16A0335K technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 13mm |
| Height - Seated (Max) | 0.882inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 720V |
| Voltage Rating | 720V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 720V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB16A0335K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
