
Radial film capacitor with 3.9µF capacitance and 10% tolerance. Features a 525V DC rated voltage and 105V AC rated voltage, utilizing a PP dielectric. Offers a 5.1A current rating and low 30mΩ ESR. Operates across a wide temperature range from -55°C to 105°C, with lead-free and RoHS compliant construction. Through-hole mounting with a 27.5mm lead pitch.
Sign in to ask questions about the Kyocera FFB16J0395K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB16J0395K technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Current Rating | 5.1A |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 525V |
| Voltage Rating | 525V |
| Voltage Rating (AC) | 105V |
| DC Rated Voltage | 525V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB16J0395K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.