
Radial film capacitor, 1.5µF capacitance with 10% tolerance, rated for 1.1kV DC and 180V AC. Features a PP dielectric, 45mΩ ESR, and a 3.3A current rating. Designed for through-hole mounting with radial leads, 0.8mm lead diameter, and 27.5mm lead pitch. Operates across a -55°C to 105°C temperature range.
Sign in to ask questions about the Kyocera FFB16L0155K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB16L0155K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Current Rating | 3.3A |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.1kV |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 180V |
| DC Rated Voltage | 1.1kV |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB16L0155K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
