
Radial leaded film capacitor with 27µF capacitance and 10% tolerance, rated for 100V DC and 60V AC. Features a polyester dielectric, 2.5mΩ ESR, and a 3.5A current rating. Designed for through-hole PCB mounting with a 27.5mm lead pitch. Operating temperature range is -55°C to 105°C.
Kyocera FFB24E0276K-- technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Current Rating | 3.5A |
| Depth | 14.6mm |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 2.5mR |
| Height | 14.6mm |
| Height - Seated (Max) | 1.012inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 100V |
| Width | 0.575inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB24E0276K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
