
Radial film capacitor with 2.7µF capacitance and 10% tolerance, rated for 900VDC and 150VAC. Features a PP dielectric, 30mΩ ESR, and a 4.9A current rating. Designed for through-hole PCB mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Operates across a -55°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera FFB26C0275K-- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Current Rating | 4.9A |
| Depth | 14.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 14.6mm |
| Lead Diameter | 0.8mm |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 900V |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 900V |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB26C0275K-- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
