
Radial leaded film capacitor with 1.8µF capacitance and 10% tolerance. Features a 1.1kV DC voltage rating and 180V AC rating, with a maximum operating temperature of 105°C. Equivalent Series Resistance is 40mΩ, and it supports a current rating of 3.9A. Through-hole mounting with a 27.5mm lead pitch.
Kyocera FFB26L0185K-- technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Current Rating | 3.9A |
| Depth | 14.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 14.6mm |
| Height - Seated (Max) | 1.012inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.1kV |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 180V |
| DC Rated Voltage | 1.1kV |
| Width | 0.575inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB26L0185K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
