
Radial film capacitor with 68µF capacitance and 10% tolerance, rated for 75V DC and 45V AC. Features a polyester dielectric, 1.7mΩ ESR, and a 6.2A current rating. Designed for through-hole PCB mounting with radial leads, operating across a -55°C to 105°C temperature range. Dimensions include 31.1mm length, 29.8mm width, and 17.3mm height.
Sign in to ask questions about the Kyocera FFB34D0686K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB34D0686K technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Current Rating | 6.2A |
| Depth | 17.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 1.7mR |
| Height | 17.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 75V |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 75V |
| Width | 29.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB34D0686K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
