
Radial leaded film capacitor with 2.4uF capacitance and 10% tolerance. Features a 1.1kV DC voltage rating and 180V AC rating, with a maximum operating temperature of 105°C. Dielectric material is PP, offering 28mR ESR and a 5.3A current rating. Designed for through-hole PCB mounting with a 27.5mm lead pitch. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera FFB36L0245K-- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.4uF |
| Package/Case | Radial |
| Current Rating | 5.3A |
| Depth | 17.3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 17.3mm |
| Height - Seated (Max) | 1.173inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 65 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.1kV |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 180V |
| DC Rated Voltage | 1.1kV |
| Width | 0.681inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB36L0245K-- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.