
Radial film capacitor with 18µF capacitance and 10% tolerance, rated for 300VDC and 90VAC. Features a polyester dielectric, 6A current rating, and low 7mΩ ESR. Designed for through-hole PCB mounting with a 27.5mm lead pitch and 1mm lead diameter. Operates across a wide temperature range of -55°C to 105°C, with RoHS compliance and lead-free termination.
Sign in to ask questions about the Kyocera FFB44H0186K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB44H0186K technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 20.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 31.3mm |
| Height - Seated (Max) | 1.232inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 300V |
| Width | 0.819inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB44H0186K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
