
Radial film capacitor with 15µF capacitance and 10% tolerance. Features a 400VDC voltage rating, 105°C maximum operating temperature, and 7mΩ ESR. This through-hole component utilizes a PET dielectric and offers a 6.2A current rating.
Sign in to ask questions about the Kyocera FFB44I0156K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB44I0156K technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Current Rating | 6.2A |
| Depth | 20.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 20.8mm |
| Height - Seated (Max) | 1.232inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 105V |
| DC Rated Voltage | 400V |
| Width | 0.819inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB44I0156K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
