
Radial film capacitor with 7.5µF capacitance and 10% tolerance. Features a 720VDC voltage rating, 120VAC rating, and 11.4A current rating. Constructed with a PP dielectric and offering low ESR of 14mΩ. Designed for through-hole PCB mounting with a 27.5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C.
Sign in to ask questions about the Kyocera FFB46A0755K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB46A0755K technical specifications.
| Capacitance | 7.5uF |
| Package/Case | Radial |
| Current Rating | 11.4A |
| Depth | 20.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 20.8mm |
| Height - Seated (Max) | 1.232inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 720V |
| Voltage Rating | 720V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 720V |
| Width | 0.819inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB46A0755K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
