Radial film capacitor with 3µF capacitance and 10% tolerance. Features a 1.1kV DC voltage rating and 180V AC rating, with a maximum operating temperature of 105°C. Dielectric material is PP, offering an ESR of 23mΩ and a current rating of 6.6A. Designed for through-hole PCB mounting with a lead pitch of 27.5mm.
Sign in to ask questions about the Kyocera FFB46L0305K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB46L0305K technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Current Rating | 6.6A |
| Depth | 20.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 20.8mm |
| Height - Seated (Max) | 1.232inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.1kV |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 180V |
| DC Rated Voltage | 1.1kV |
| Width | 0.819inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB46L0305K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.