
Radial film capacitor with 20µF capacitance and 10% tolerance, rated for 400VDC. Features polyester dielectric, 5.5mΩ ESR, and 8.2A current rating. Designed for through-hole PCB mounting with a 27.5mm lead pitch. Operating temperature range from -55°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera FFB54I0206K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB54I0206K technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Current Rating | 8.2A |
| Depth | 22mm |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 5.5mR |
| Height | 22mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 105V |
| DC Rated Voltage | 400V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB54I0206K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
