Radial film capacitor with 10µF capacitance and 10% tolerance, rated for 720V DC and 120V AC. Features a PP dielectric, 11mΩ ESR, and a 12A current rating. Designed for through-hole PCB mounting with a 27.5mm lead pitch and 1mm lead diameter. Operates across a -55°C to 105°C temperature range.
Sign in to ask questions about the Kyocera FFB56A0106K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB56A0106K technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Current Rating | 12A |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 22mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 720V |
| Voltage Rating | 720V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 720V |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB56A0106K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
