
Radial film capacitor with 720V DC rated voltage and 120V AC rating. Features 5.6µF capacitance with 10% tolerance, 11mΩ ESR, and a 15.2A current rating. Dielectric material is PP, operating temperature range is -55°C to 105°C. Package dimensions are 32mm length, 37mm width, and 22mm height, with a 27.5mm lead pitch and 1.2mm lead diameter. RoHS compliant.
Kyocera FFB56A0106KJC technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Current Rating | 15.2A |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 22mm |
| Lead Diameter | 1.2mm |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 720V |
| Voltage Rating | 720V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 720V |
| Width | 37mm |
| RoHS | Compliant |
No datasheet is available for this part.