Radial film capacitor with 6.8µF capacitance and 10% tolerance, rated for 900VDC and 150VAC. Features a PP dielectric, 12mΩ ESR, and operates across a -55°C to 105°C temperature range. Through-hole mounting with a 27.5mm lead pitch and 1mm lead diameter. Dimensions are 32mm length, 37mm width, and 22mm height, with 5.5mm lead length. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Sign in to ask questions about the Kyocera FFB56C0685K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB56C0685K technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 22mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 900V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 900V |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB56C0685K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.