Radial film capacitor with 4.7µF capacitance and 10% tolerance. Features a 1.1kV DC rated voltage, 180V AC rated voltage, and 10.3A current rating. Constructed with a PP dielectric, it offers an ESR of 15mΩ and operates across a temperature range of -55°C to 105°C. Designed for through-hole PCB mounting with a 27.5mm lead pitch.
Sign in to ask questions about the Kyocera FFB56L0475K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFB56L0475K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Current Rating | 10.3A |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 22mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.1kV |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 180V |
| DC Rated Voltage | 1.1kV |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB56L0475K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
