
Radial film capacitor with 3000µF capacitance and 10% tolerance, rated for 800VDC. Features a PP dielectric, 1.9mΩ ESR, and screw termination. Designed for stud or chassis mounting with a 50mm lead pitch. Operates across a -40°C to 95°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera FFLI6B3007K-- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3mF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.9mR |
| Height | 340mm |
| Lead Pitch | 50mm |
| Length | 340mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFLI |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 800V |
| Voltage Rating | 800V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFLI6B3007K-- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
