This Kyocera FFLI6L0267K-- capacitor features a capacitance of 260uF with a tolerance of 10%. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format with a screw termination and is suitable for use in applications requiring a high voltage rating of 1kV.
Checking distributor stock and pricing after the page loads.
| Capacitance | 260uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.4mR |
| Height | 105mm |
| Height - Seated (Max) | 4.213inch |
| Lead Pitch | 1.26inch |
| Length | 105mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFLI |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |