
This Kyocera FFLI6L0657K-- is a 650uF film capacitor with a radial package and a 10% tolerance. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a dielectric material of polypropylene. It is available in a bulk packaging with 6 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera FFLI6L0657K-- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 650uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.8mR |
| Height | 155mm |
| Height - Seated (Max) | 6.181inch |
| Lead Pitch | 50mm |
| Length | 155mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFLI |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFLI6L0657K-- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
